Parametric Equivalent

EKXJ251ELL101ML20S | |
|---|---|
DigiKey Part Number | 565-EKXJ251ELL101ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL101ML20S |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ251ELL101ML20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 635 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.42875 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,33200 € | 13,32 € |
| 50 | 1,04520 € | 52,26 € |
| 250 | 0,85820 € | 214,55 € |
| 500 | 0,79924 € | 399,62 € |
| 1.000 | 0,75025 € | 750,25 € |
| 2.500 | 0,69800 € | 1.745,00 € |
| 5.000 | 0,66618 € | 3.330,90 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |


