
EKXE201ELL120MJC5S | |
|---|---|
DigiKey Part Number | 565-5068-ND |
Manufacturer | |
Manufacturer Product Number | EKXE201ELL120MJC5S |
Description | CAP ALUM 12UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 12 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXE201ELL120MJC5S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 175 mA @ 100 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXF251ELL120MJC5S | Chemi-Con | 11 | 565-EKXF251ELL120MJC5S-ND | 1,11000 € | Parametric Equivalent |
| 250LLE12MEFC10X12.5 | Rubycon | 1.000 | 1189-2220-ND | 0,73000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

