
EKXF251ELL120MJC5S | |
|---|---|
DigiKey Part Number | 565-EKXF251ELL120MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKXF251ELL120MJC5S |
Description | CAP ALUM 12UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXF251ELL120MJC5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 97 mA @ 120 Hz | |
Ripple Current @ High Frequency | 242.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,70900 € | 7,09 € |
| 50 | 0,54280 € | 27,14 € |
| 100 | 0,49020 € | 49,02 € |
| 800 | 0,37961 € | 303,69 € |
| 1.600 | 0,35443 € | 567,09 € |
| 3.200 | 0,33350 € | 1.067,20 € |
| 5.600 | 0,31922 € | 1.787,63 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

