
250LLE12MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-2220-ND |
Manufacturer | |
Manufacturer Product Number | 250LLE12MEFC10X12.5 |
Description | CAP ALUM 12UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250LLE12MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 97 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 184 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46000 € | 4,60 € |
| 50 | 0,34580 € | 17,29 € |
| 100 | 0,30960 € | 30,96 € |
| 500 | 0,24728 € | 123,64 € |
| 1.000 | 0,22761 € | 227,61 € |
| 3.000 | 0,20301 € | 609,03 € |
| 5.000 | 0,19381 € | 969,05 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

