Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMT421VSN221MP45S | |
|---|---|
DigiKey Part Number | EKMT421VSN221MP45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMT421VSN221MP45S |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMT421VSN221MP45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1021 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHS451VSN221MP45S | Chemi-Con | 395 | 565-EKHS451VSN221MP45S-ND | 10,99000 € | Parametric Equivalent |
| EKMS421VSN221MP45S | Chemi-Con | 0 | EKMS421VSN221MP45S-ND | 4,64395 € | Parametric Equivalent |
| ELHS451VSN221MP45S | Chemi-Con | 178 | 565-ELHS451VSN221MP45S-ND | 10,33000 € | Parametric Equivalent |
| ELXS421VSN221MP45S | Chemi-Con | 0 | ELXS421VSN221MP45S-ND | 4,40675 € | Parametric Equivalent |
| 381LR221M420H452 | Cornell Dubilier Knowles | 0 | 381LR221M420H452-ND | 3,85455 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,75655 € | 951,31 € |
| Unit Price without VAT: | 4,75655 € |
|---|---|
| Unit Price with VAT: | 5,66029 € |











