220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHS451VSN221MP45S

DigiKey Part Number
565-EKHS451VSN221MP45S-ND
Manufacturer
Manufacturer Product Number
EKHS451VSN221MP45S
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHS451VSN221MP45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.6731 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.870" (47.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
112,93000 $12,93 $
109,37400 $93,74 $
507,90880 $395,44 $
2007,06490 $1.412,98 $
6006,58685 $3.952,11 $
1.0006,40826 $6.408,26 $
Manufacturers Standard Package
Unit Price without VAT:12,93000 $
Unit Price with VAT:15,38670 $