Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMS181VSN122MQ45S | |
|---|---|
DigiKey Part Number | EKMS181VSN122MQ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS181VSN122MQ45S |
Description | CAP ALUM 1200UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS181VSN122MQ45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.73 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.095 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS181VSN122MQ45S | Chemi-Con | 0 | ELXS181VSN122MQ45S-ND | 5,01480 € | Direct |
| ELXS201VSN122MQ45S | Chemi-Con | 0 | 565-ELXS201VSN122MQ45S-ND | 12,15000 € | Upgrade |
| EKMS201VSN122MQ45S | Chemi-Con | 0 | EKMS201VSN122MQ45S-ND | 5,75080 € | Parametric Equivalent |
| B43642A2128M000 | TDK | 526 | 495-7495-ND | 8,52000 € | Parametric Equivalent |
| LGN2Z122MELA45 | Nichicon | 0 | 493-8276-ND | 2,76740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,91380 € | 982,76 € |
| Unit Price without VAT: | 4,91380 € |
|---|---|
| Unit Price with VAT: | 5,84742 € |




