
ELXS201VSN122MQ45S | |
|---|---|
DigiKey Part Number | 565-ELXS201VSN122MQ45S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS201VSN122MQ45S |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS201VSN122MQ45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.73 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.095 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 10 | 8,86500 € | 88,65 € |
| 50 | 7,51000 € | 375,50 € |
| 200 | 6,72965 € | 1.345,93 € |
| 600 | 6,28748 € | 3.772,49 € |
| 1.000 | 6,12238 € | 6.122,38 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,45850 € |

