Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMQ401ELL3R3MHB5D | |
|---|---|
DigiKey Part Number | 565-EKMQ401ELL3R3MHB5D-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ401ELL3R3MHB5D |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400PX3R3M8X11.5 | Rubycon | 0 | 400PX3R3M8X11.5-ND | 0,10933 € | Direct |
| 400LEX3.3MEFC8X11.5 | Rubycon | 1.284 | 1189-2726-ND | 0,65000 € | Upgrade |
| 400LEX3R3MEFC8X11.5 | Rubycon | 0 | 400LEX3R3MEFC8X11.5-ND | 0,15604 € | Upgrade |
| 400LLE3.3MEFC8X11.5 | Rubycon | 0 | 400LLE3.3MEFC8X11.5-ND | 0,13956 € | Upgrade |
| 400LLE3R3MEFC8X11.5 | Rubycon | 23.729 | 1189-1333-ND | 0,42000 € | Upgrade |








