Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar

EKMQ251VSN182MA50S | |
|---|---|
DigiKey Part Number | 565-2981-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ251VSN182MA50S |
Description | CAP ALUM 1800UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ251VSN182MA50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.05 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMR251VSN182MA45S | Chemi-Con | 276 | 565-3686-ND | 17,95000 € | Direct |
| 250MXG1800MEFCSN35X50 | Rubycon | 79 | 1189-250MXG1800MEFCSN35X50-ND | 12,81000 € | Direct |
| 250VXH1800MEFCSN35X50 | Rubycon | 0 | 250VXH1800MEFCSN35X50-ND | 7,21800 € | Direct |
| LGW2E182MELC50 | Nichicon | 199 | 493-8545-ND | 11,84000 € | Direct |
| LGX2E182MELC50 | Nichicon | 12 | 493-7968-ND | 10,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,75000 € | 17,75 € |
| 10 | 13,23500 € | 132,35 € |
| 50 | 11,37800 € | 568,90 € |
| 200 | 10,30930 € | 2.061,86 € |
| 600 | 9,70402 € | 5.822,41 € |
| Unit Price without VAT: | 17,75000 € |
|---|---|
| Unit Price with VAT: | 21,12250 € |









