Parametric Equivalent
Parametric Equivalent

250VXH1800MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 250VXH1800MEFCSN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 250VXH1800MEFCSN35X50 |
Description | CAP ALUM 1800UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250VXH1800MEFCSN35X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.56 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644E2188M000 | TDK | 138 | B43644E2188M000-ND | 12,11000 € | Parametric Equivalent |
| LGX2E182MELC50 | Nichicon | 11 | 493-7968-ND | 10,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,27580 € | 727,58 € |
| Unit Price without VAT: | 7,27580 € |
|---|---|
| Unit Price with VAT: | 8,65820 € |



