



LGW2E182MELC50 | |
|---|---|
DigiKey Part Number | 493-8545-ND |
Manufacturer | |
Manufacturer Product Number | LGW2E182MELC50 |
Description | CAP ALUM 1800UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2E182MELC50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.075 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2E182MELC50 | Nichicon | 229 | 493-6119-ND | 11,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,84000 € | 11,84 € |
| 10 | 8,62100 € | 86,21 € |
| 50 | 7,29480 € | 364,74 € |
| 200 | 6,53155 € | 1.306,31 € |
| 600 | 6,09912 € | 3.659,47 € |
| 1.000 | 5,93762 € | 5.937,62 € |
| Unit Price without VAT: | 11,84000 € |
|---|---|
| Unit Price with VAT: | 14,08960 € |

