Direct
Direct
Direct
Direct
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade

EKMM451VNN121MP40T | |
|---|---|
DigiKey Part Number | EKMM451VNN121MP40T-ND |
Manufacturer | |
Manufacturer Product Number | EKMM451VNN121MP40T |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.763Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.144 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 2.763Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS451VSN121MP30S | Chemi-Con | 384 | 565-EKMS451VSN121MP30S-ND | 6,28000 € | Direct |
| EKMS451VSN121MP35S | Chemi-Con | 400 | 565-EKMS451VSN121MP35S-ND | 6,83000 € | Direct |
| ELXS451VSN121MP30S | Chemi-Con | 0 | 565-ELXS451VSN121MP30S-ND | 6,89000 € | Direct |
| ELXS451VSN121MP35S | Chemi-Con | 396 | 565-ELXS451VSN121MP35S-ND | 6,83000 € | Direct |
| ESMQ451VSN121MP30S | Chemi-Con | 25 | 565-2786-ND | 5,88000 € | Similar |










