Direct
Direct
Direct

EKMM421VSN681MA60T | |
|---|---|
DigiKey Part Number | EKMM421VSN681MA60T-ND |
Manufacturer | |
Manufacturer Product Number | EKMM421VSN681MA60T |
Description | CAP ALUM 680UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 488mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.27 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.2461 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 488mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMT421VSN681MA50S | Chemi-Con | 0 | EKMT421VSN681MA50S-ND | 12,92285 € | Direct |
| ELXS421VSN681MA50S | Chemi-Con | 0 | ELXS421VSN681MA50S-ND | 10,71180 € | Direct |
| 420MXG680MEFCSN35X50 | Rubycon | 80 | 1189-420MXG680MEFCSN35X50-ND | 13,73000 € | Direct |



