EKMM401VSN471MA40T is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 8,30375 €
Datasheet

Upgrade


Chemi-Con
In Stock: 709
Unit Price: 18,24000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 10,43665 €
Datasheet

Upgrade


Chemi-Con
In Stock: 200
Unit Price: 19,39000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 15,98000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 5,44150 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 10,57000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 6,53000 €
Datasheet

Direct


Nichicon
In Stock: 196
Unit Price: 9,67000 €
Datasheet

Upgrade


Rubycon
In Stock: 94
Unit Price: 14,92000 €
Datasheet

Upgrade


Rubycon
In Stock: 100
Unit Price: 11,79000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 10,09000 €
Datasheet

Upgrade


Rubycon
In Stock: 7
Unit Price: 12,75000 €
Datasheet

Upgrade


TDK
In Stock: 1.413
Unit Price: 22,06000 €
Datasheet
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM401VSN471MA40T

DigiKey Part Number
EKMM401VSN471MA40T-ND
Manufacturer
Manufacturer Product Number
EKMM401VSN471MA40T
Description
CAP ALUM 470UF 20% 400V SNAP TH
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
529mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Ripple Current @ High Frequency
2.717 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable