Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EKMH630VSS682MR50T | |
|---|---|
DigiKey Part Number | EKMH630VSS682MR50T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH630VSS682MR50T |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.65 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.38 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 37mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 688LMB063M2DH | CORNELL DUBILIER KNOWLES | 0 | 688LMB063M2DH-ND | 3,43962 € | Direct |
| SLP682M063E9P3 | Cornell Dubilier Knowles | 2.863 | SLP682M063E9P3-ND | 7,14000 € | Direct |
| 381LQ682M080K052 | Cornell Dubilier Knowles | 0 | 381LQ682M080K052-ND | 4,97361 € | Upgrade |
| 381LX682M063K052 | Cornell Dubilier Knowles | 5.367 | 338-2568-ND | 6,88000 € | Upgrade |
| 80MXG6800MEFCSN30X50 | Rubycon | 243 | 1189-3948-ND | 16,78000 € | Upgrade |







