



LGU1J682MELB | |
|---|---|
DigiKey Part Number | 493-7179-ND |
Manufacturer | |
Manufacturer Product Number | LGU1J682MELB |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1J682MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.73 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.2895 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,03900 € | 40,39 € |
| 50 | 3,31780 € | 165,89 € |
| 200 | 2,90210 € | 580,42 € |
| 600 | 2,66643 € | 1.599,86 € |
| 1.000 | 2,57838 € | 2.578,38 € |
| 2.600 | 2,44288 € | 6.351,49 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |

