330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 753mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH401VSN331MA35S

DigiKey Part Number
565-EKMH401VSN331MA35S-ND
Manufacturer
Manufacturer Product Number
EKMH401VSN331MA35S
Description
CAP ALUM 330UF 20% 400V SNAP TH
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 753mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
1.9305 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
753mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMM401VSN331MA30SChemi-Con2565-EKMM401VSN331MA30S-ND10,55000 €Direct
EKMQ401VSN331MA30SChemi-Con0565-EKMQ401VSN331MA30S-ND10,45000 €Direct
EKMS401VSN331MA25SChemi-Con0565-EKMS401VSN331MA25S-ND10,83000 €Direct
ELXM401VSN331MA35SChemi-Con0ELXM401VSN331MA35S-ND4,01505 €Direct
ELXS401VSN331MA25SChemi-Con215565-4241-ND11,90000 €Direct
In-Stock: 242
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,65000 €5,65 €
103,94400 €39,44 €
503,23620 €161,81 €
2002,82790 €565,58 €
Manufacturers Standard Package
Unit Price without VAT:5,65000 €
Unit Price with VAT:6,72350 €