Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EKMH401VNN271MA35T | |
|---|---|
DigiKey Part Number | EKMH401VNN271MA35T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH401VNN271MA35T |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Obsolete | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS501VSN271MA35S | Chemi-Con | 400 | 565-ELHS501VSN271MA35S-ND | 16,87000 € | Upgrade |
| ELXM421VSN271MA35S | Chemi-Con | 0 | ELXM421VSN271MA35S-ND | 3,74135 € | Upgrade |
| ETXH451VSN271MA35S | Chemi-Con | 169 | 565-4456-ND | 7,18000 € | Upgrade |
| 277LMB450M2EE | CORNELL DUBILIER KNOWLES | 0 | 277LMB450M2EE-ND | 5,17958 € | Upgrade |
| 277LMX400M2EE | CORNELL DUBILIER KNOWLES | 0 | 277LMX400M2EE-ND | 4,51808 € | Upgrade |









