Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450HXC270MEFCSN35X35 | |
|---|---|
DigiKey Part Number | 450HXC270MEFCSN35X35-ND |
Manufacturer | |
Manufacturer Product Number | 450HXC270MEFCSN35X35 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450HXC270MEFCSN35X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.968 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXC270MEFC35X35 | Rubycon | 0 | 450HXC270MEFC35X35-ND | 3,22470 € | Parametric Equivalent |
| 450MXC270MEFC35X35 | Rubycon | 0 | 450MXC270MEFC35X35-ND | 3,84780 € | Parametric Equivalent |
| 450MXC270MEFCSN35X35 | Rubycon | 0 | 450MXC270MEFCSN35X35-ND | 4,16260 € | Parametric Equivalent |
| 475MXH270MEFCSN35X35 | Rubycon | 0 | 1189-3441-ND | 5,20520 € | Parametric Equivalent |
| 500MXH270MEFC35X35 | Rubycon | 0 | 500MXH270MEFC35X35-ND | 5,24480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,30840 € | 730,84 € |
| Unit Price without VAT: | 7,30840 € |
|---|---|
| Unit Price with VAT: | 8,69700 € |












