Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EKMH401VNN221MAR25 | |
|---|---|
DigiKey Part Number | EKMH401VNN221MAR25-ND |
Manufacturer | |
Manufacturer Product Number | EKMH401VNN221MAR25 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Obsolete | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS451VSN221MA25S | Chemi-Con | 364 | 565-EKMS451VSN221MA25S-ND | 10,08000 € | Upgrade |
| EKMW451VSN221MR25S | Chemi-Con | 0 | 565-EKMW451VSN221MR25S-ND | 9,94000 € | Upgrade |
| ELHS451VSN221MR25S | Chemi-Con | 279 | 565-ELHS451VSN221MR25S-ND | 10,71000 € | Upgrade |
| ELXS401VSN221MR25S | Chemi-Con | 0 | 565-ELXS401VSN221MR25S-ND | 8,60000 € | Upgrade |
| 400MXG220MEFCSN30X25 | Rubycon | 434 | 1189-2978-ND | 4,86000 € | Upgrade |










