Direct
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420MXH220MEFC30X25 | |
|---|---|
DigiKey Part Number | 420MXH220MEFC30X25-ND |
Manufacturer | |
Manufacturer Product Number | 420MXH220MEFC30X25 |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXH220MEFC30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.24 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.736 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420VXH220MEFC30X25 | Rubycon | 0 | 420VXH220MEFC30X25-ND | 3,05210 € | Direct |
| 450MXK220MEFC30X25 | Rubycon | 0 | 450MXK220MEFC30X25-ND | 3,44280 € | Parametric Equivalent |
| 450MXK220MEFCSN30X25 | Rubycon | 0 | 1189-2654-ND | 6,88000 € | Parametric Equivalent |
| EKMS451VSN221MA25S | Chemi-Con | 364 | 565-EKMS451VSN221MA25S-ND | 10,08000 € | Upgrade |
| EKMW451VSN221MR25S | Chemi-Con | 0 | 565-EKMW451VSN221MR25S-ND | 9,94000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,64390 € | 264,39 € |
| Unit Price without VAT: | 2,64390 € |
|---|---|
| Unit Price with VAT: | 3,14624 € |











