Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

400VXH220MEFC30X25 | |
|---|---|
DigiKey Part Number | 400VXH220MEFC30X25-ND |
Manufacturer | |
Manufacturer Product Number | 400VXH220MEFC30X25 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXH220MEFC30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.75 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420VXH220MEFC30X25 | Rubycon | 0 | 420VXH220MEFC30X25-ND | 3,05210 € | Parametric Equivalent |
| 450GXK220MEFCSN30X25 | Rubycon | 80 | 1189-450GXK220MEFCSN30X25-ND | 7,27000 € | Parametric Equivalent |
| 475VXT220MEFCSN30X25 | Rubycon | 0 | 1189-475VXT220MEFCSN30X25-ND | 4,11970 € | Parametric Equivalent |
| 500VXT220MEFCSN30X25 | Rubycon | 0 | 1189-500VXT220MEFCSN30X25-ND | 8,47000 € | Parametric Equivalent |
| ELXS401VSN221MR25S | Chemi-Con | 0 | 565-ELXS401VSN221MR25S-ND | 8,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,61900 € | 261,90 € |
| Unit Price without VAT: | 2,61900 € |
|---|---|
| Unit Price with VAT: | 3,11661 € |






