Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EKMH3B1VSN820MP25T | |
|---|---|
DigiKey Part Number | EKMH3B1VSN820MP25T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH3B1VSN820MP25T |
Description | CAP ALUM 82UF 20% 315V SNAP TH |
Customer Reference | |
Detailed Description | 82 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.032Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 915.2 mA @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 315 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 3.032Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS451VSN820MP25S | Chemi-Con | 209 | 565-EKMS451VSN820MP25S-ND | 5,40000 € | Upgrade |
| EKMT451VSN820MP25S | Chemi-Con | 400 | 565-EKMT451VSN820MP25S-ND | 6,40000 € | Upgrade |
| ELXS451VSN820MP25S | Chemi-Con | 107 | 565-ELXS451VSN820MP25S-ND | 6,75000 € | Upgrade |
| 381LX820M315H012 | Cornell Dubilier Knowles | 0 | 381LX820M315H012-ND | 1,56450 € | Upgrade |
| 381LX820M350H012 | Cornell Dubilier Knowles | 0 | 381LX820M350H012-ND | 1,81420 € | Upgrade |









