Direct
Direct
Direct
Direct
Similar
Similar

EKMH250VSN822MP35T | |
|---|---|
DigiKey Part Number | 565-2851-ND |
Manufacturer | |
Manufacturer Product Number | EKMH250VSN822MP35T |
Description | CAP ALUM 8200UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 61mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 61mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.2788 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |







