8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 61mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH250VSN822MP35U

DigiKey Part Number
565-EKMH250VSN822MP35U-ND
Manufacturer
Manufacturer Product Number
EKMH250VSN822MP35U
Description
CAP ALUM 8200UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 61mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.11 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.2788 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
61mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU1E822MELZNichicon237493-7152-ND3,01000 €Parametric Equivalent
In-Stock: 198
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,14000 €7,14 €
105,04800 €50,48 €
504,18480 €209,24 €
2003,68675 €737,35 €
6003,40443 €2.042,66 €
1.0003,29899 €3.298,99 €
2.6003,15372 €8.199,67 €
Manufacturers Standard Package
Unit Price without VAT:7,14000 €
Unit Price with VAT:8,49660 €