Similar
Similar
Similar

SLP822M025C3P3 | |
|---|---|
DigiKey Part Number | SLP822M025C3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP822M025C3P3 |
Description | CAP ALUM 8200UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 73mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.38 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 73mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP822M025A5P3 | Cornell Dubilier Knowles | 0 | SLP822M025A5P3-ND | 1,09231 € | Similar |
| SLP822M025E1P3 | Cornell Dubilier Knowles | 0 | SLP822M025E1P3-ND | 1,25329 € | Similar |
| SLP822M035C7P3 | Cornell Dubilier Knowles | 0 | SLP822M035C7P3-ND | 1,53820 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13535 € | 3.406,05 € |
| Unit Price without VAT: | 1,13535 € |
|---|---|
| Unit Price with VAT: | 1,35107 € |




