Direct
Direct
Similar
Similar
Similar
Similar

EKMH250VSN153MR35T | |
|---|---|
DigiKey Part Number | 565-2858-ND |
Manufacturer | |
Manufacturer Product Number | EKMH250VSN153MR35T |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMH250VSN153MR35T Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.13 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.3804 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25MXG15000MEFCSN30X30 | Rubycon | 164 | 1189-3892-ND | 8,61000 € | Direct |
| SLP153M025E5P3 | Cornell Dubilier Knowles | 0 | SLP153M025E5P3-ND | 1,80339 € | Direct |
| 381LX153M025A022 | Cornell Dubilier Knowles | 1.191 | 338-2297-ND | 8,09000 € | Similar |
| 381LX153M025J452 | Cornell Dubilier Knowles | 0 | 338-2521-ND | 2,21245 € | Similar |
| SLP153M025C4P3 | Cornell Dubilier Knowles | 267 | 338-1470-ND | 4,30000 € | Similar |







