Similar
Similar
Similar
Similar
Similar

SLP153M025E5P3 | |
|---|---|
DigiKey Part Number | SLP153M025E5P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP153M025E5P3 |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 40mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX153M025A022 | Cornell Dubilier Knowles | 1.191 | 338-2297-ND | 8,09000 € | Similar |
| 381LX153M025J452 | Cornell Dubilier Knowles | 0 | 338-2521-ND | 2,21245 € | Similar |
| SLP153M025C4P3 | Cornell Dubilier Knowles | 0 | 338-1470-ND | 4,30000 € | Similar |
| SLP153M025H3P3 | Cornell Dubilier Knowles | 0 | SLP153M025H3P3-ND | 1,90064 € | Similar |
| SLP153M035E4P3 | Cornell Dubilier Knowles | 0 | SLP153M035E4P3-ND | 2,52222 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,80339 € | 5.410,17 € |
| Unit Price without VAT: | 1,80339 € |
|---|---|
| Unit Price with VAT: | 2,14603 € |






