EKMH201VNN122MA40S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 388
Unit Price: 10,84000 €
Datasheet

MFR Recommended


Chemi-Con
In Stock: 208
Unit Price: 10,33000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,01130 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 5,46520 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,97400 €
Datasheet

Direct


Nichicon
In Stock: 349
Unit Price: 7,99000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 3,71600 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 4,00145 €
Datasheet

Upgrade


Nichicon
In Stock: 107
Unit Price: 8,50000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,33803 €
Datasheet
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 207mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH201VNN122MA40S

DigiKey Part Number
EKMH201VNN122MA40S-ND
Manufacturer
Manufacturer Product Number
EKMH201VNN122MA40S
Description
CAP ALUM 1200UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 207mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
207mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.65 A @ 120 Hz
Ripple Current @ High Frequency
3.975 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes