



LGW2E122MELC40 | |
|---|---|
DigiKey Part Number | 493-3220-ND |
Manufacturer | |
Manufacturer Product Number | LGW2E122MELC40 |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2E122MELC40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.175 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2E122MELB45 | Nichicon | 292 | 493-8048-ND | 9,02000 € | Similar |
| LGG2E122MELB45 | Nichicon | 168 | 493-8171-ND | 8,29000 € | Similar |
| LGG2E122MELC35 | Nichicon | 200 | 493-8172-ND | 8,40000 € | Similar |
| LGN2E122MELC40 | Nichicon | 365 | 493-8341-ND | 8,54000 € | Similar |
| LGU2E122MELC | Nichicon | 53 | 493-2777-ND | 7,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 5,99700 € | 59,97 € |
| 50 | 5,00460 € | 250,23 € |
| 200 | 4,43265 € | 886,53 € |
| 600 | 4,10853 € | 2.465,12 € |
| 1.000 | 3,98747 € | 3.987,47 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

