Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EKMG500ELL221MJC5S | |
|---|---|
DigiKey Part Number | 565-1341-ND |
Manufacturer | |
Manufacturer Product Number | EKMG500ELL221MJC5S |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG500ELL221MJC5S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY500ELL221MJ25S | Chemi-Con | 802 | 565-1840-ND | 1,22000 € | Similar |
| ELXZ500ELL221MJ20S | Chemi-Con | 1.817 | 565-2017-ND | 0,90000 € | Similar |
| EKMQ500ELL221MJC5S | Chemi-Con | 383 | 565-EKMQ500ELL221MJC5S-ND | 1,14000 € | Parametric Equivalent |
| EKRG500EC3221MJC5S | Chemi-Con | 0 | EKRG500EC3221MJC5S-ND | 0,15373 € | Parametric Equivalent |
| UVZ1H221MPD | Nichicon | 11.848 | 493-1342-ND | 0,48000 € | Direct |














