
EKMQ500ELL221MJC5S | |
|---|---|
DigiKey Part Number | 565-EKMQ500ELL221MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ500ELL221MJC5S |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ500ELL221MJC5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 $ | 1,34 $ |
| 10 | 0,86200 $ | 8,62 $ |
| 50 | 0,66120 $ | 33,06 $ |
| 100 | 0,59750 $ | 59,75 $ |
| 800 | 0,46388 $ | 371,10 $ |
| 1.600 | 0,43344 $ | 693,50 $ |
| 3.200 | 0,40815 $ | 1.306,08 $ |
| 5.600 | 0,39090 $ | 2.189,04 $ |
| 10.400 | 0,37460 $ | 3.895,84 $ |
| Unit Price without VAT: | 1,34000 $ |
|---|---|
| Unit Price with VAT: | 1,59460 $ |

