



UPM1H221MHD6 | |
|---|---|
DigiKey Part Number | UPM1H221MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H221MHD6 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H221MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 670 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 920 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H221MHD6 | Nichicon | 2.555 | 493-15639-ND | 1,03000 € | Direct |
| UPJ1H221MPD | Nichicon | 219 | 493-15640-ND | 0,70000 € | Similar |
| UPM1H221MPD | Nichicon | 1.091 | 493-15742-ND | 0,91000 € | Similar |
| UPS1H221MPD | Nichicon | 1.746 | 493-15838-ND | 0,66000 € | Similar |
| UPW1H221MPD | Nichicon | 3.519 | 493-1905-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60800 € | 6,08 € |
| 50 | 0,46260 € | 23,13 € |
| 100 | 0,41650 € | 41,65 € |
| 500 | 0,33746 € | 168,73 € |
| 1.000 | 0,31253 € | 312,53 € |
| 2.500 | 0,28592 € | 714,80 € |
| 5.000 | 0,26971 € | 1.348,55 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

