MFR Recommended
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

EKMG500EC3101MHB5D | |
|---|---|
DigiKey Part Number | 565-EKMG500EC3101MHB5DCT-ND - Cut Tape (CT) 565-EKMG500EC3101MHB5DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG500EC3101MHB5D |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE500ARA101MHA0G | Chemi-Con | 4.438 | 565-EMVE500ARA101MHA0GCT-ND | 0,90000 € | MFR Recommended |
| 860160674021 | Würth Elektronik | 2.140 | 732-9599-1-ND | 0,33000 € | Direct |
| ECA-1HHG101B | Panasonic Industry | 8.085 | P19446CT-ND | 0,51000 € | Direct |
| UPW1H101MPD1TA | Nichicon | 20 | 493-15876-1-ND | 0,42000 € | Direct |
| UPW1H101MPD1TD | Nichicon | 806 | 493-11615-1-ND | 0,38000 € | Direct |








