EKMG451ELL330MLN3S is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Chemi-Con
In Stock: 583
Unit Price: 2,18000 €
Datasheet

Similar


Chemi-Con
In Stock: 131
Unit Price: 1,90000 €
Datasheet

Direct


Rubycon
In Stock: 90
Unit Price: 2,61000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,24000 €
Datasheet

Direct


Rubycon
In Stock: 400
Unit Price: 2,60000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 2,20000 €
Datasheet

Direct


Panasonic Industry
In Stock: 15
Unit Price: 2,75000 €
Datasheet

Direct


KEMET
In Stock: 1.980
Unit Price: 1,92000 €
Datasheet

Direct


Nichicon
In Stock: 183
Unit Price: 2,15000 €
Datasheet

Direct


Nichicon
In Stock: 338
Unit Price: 2,30000 €
Datasheet

Direct


Nichicon
In Stock: 142
Unit Price: 2,71000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,10315 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,07495 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,00000 €
Datasheet
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG451ELL330MLN3S

DigiKey Part Number
565-1423-ND
Manufacturer
Manufacturer Product Number
EKMG451ELL330MLN3S
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG451ELL330MLN3S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
279 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes