EKMG250ELL101MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 812
Unit Price: 0,49000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 18.381
Unit Price: 0,32000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1.534
Unit Price: 0,33000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 624
Unit Price: 0,77000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 3.277
Unit Price: 0,28000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 11.376
Unit Price: 0,33000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 177
Unit Price: 0,77000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3.664
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 44
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 38.393
Unit Price: 0,35000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 19.063
Unit Price: 0,35000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 9.842
Unit Price: 1,17000 €
Datasheet
KMG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KMG Series
EKMG250ELL101MF11D

EKMG250ELL101MF11D

DigiKey Part Number
565-1307-ND
Manufacturer
Manufacturer Product Number
EKMG250ELL101MF11D
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG250ELL101MF11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
195 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes