
SEK101M025ST | |
|---|---|
DigiKey Part Number | 338-1721-ND |
Manufacturer | |
Manufacturer Product Number | SEK101M025ST |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2.12Ohm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 2.12Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,79600 € | 7,96 € |
| 50 | 0,61200 € | 30,60 € |
| 100 | 0,55400 € | 55,40 € |
| 500 | 0,45396 € | 226,98 € |
| 1.000 | 0,42249 € | 422,49 € |
| 3.000 | 0,38312 € | 1.149,36 € |
| 5.000 | 0,36841 € | 1.842,05 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

