
EKMQ350ELL101MF11D | |
|---|---|
DigiKey Part Number | 565-EKMQ350ELL101MF11D-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ350ELL101MF11D |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 225 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZJ350ARA101MF80G | Chemi-Con | 9.711 | 565-EMZJ350ARA101MF80GCT-ND | 0,83000 € | MFR Recommended |
| ECA-1VHG101 | Panasonic Industry | 0 | P5551-ND | 0,36000 € | Direct |
| EEU-HD1V101 | Panasonic Industry | 2 | P15169-ND | 0,85000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

