
EMZJ350ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMZJ350ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMZJ350ARA101MF80GCT-ND - Cut Tape (CT) 565-EMZJ350ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ350ARA101MF80G |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ350ARA101MF80G Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52700 € | 5,27 € |
| 50 | 0,39920 € | 19,96 € |
| 100 | 0,35860 € | 35,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,26979 € | 242,81 € |
| 1.800 | 0,25096 € | 451,73 € |
| 2.700 | 0,24146 € | 651,94 € |
| 4.500 | 0,23086 € | 1.038,87 € |
| 6.300 | 0,22464 € | 1.415,23 € |
| 9.000 | 0,21863 € | 1.967,67 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

