EKMG201ELL3R3MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 0,06883 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,10202 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09730 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,06953 €
Datasheet

Upgrade


Rubycon
In Stock: 1.996
Unit Price: 0,28000 €
Datasheet

Upgrade


Rubycon
In Stock: 646
Unit Price: 0,42000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09730 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,07435 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,08323 €
Datasheet

Upgrade


Nichicon
In Stock: 295
Unit Price: 0,39000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 19.890
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.416
Unit Price: 0,29000 €
Datasheet
3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG201ELL3R3MF11D

DigiKey Part Number
565-1382-ND
Manufacturer
Manufacturer Product Number
EKMG201ELL3R3MF11D
Description
CAP ALUM 3.3UF 20% 200V RADIAL
Customer Reference
Detailed Description
3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
70 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes