EKMG160ELL470ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 256
Unit Price: 0,35000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 37.885
Unit Price: 0,23000 €
Datasheet

Direct


Nichicon
In Stock: 199
Unit Price: 0,23000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.577
Unit Price: 0,22000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,04621 €
Datasheet

Upgrade


Rubycon
In Stock: 2.517
Unit Price: 0,21000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 26.714
Unit Price: 0,20000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 34.492
Unit Price: 0,23000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8
Unit Price: 0,20000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3.200
Unit Price: 0,28000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4.775
Unit Price: 0,28000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 30
Unit Price: 0,28000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,28000 €
Datasheet
Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG160ELL470ME11D

DigiKey Part Number
565-1291-ND
Manufacturer
Manufacturer Product Number
EKMG160ELL470ME11D
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
135 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes