Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25PX47MEFCFA5X11 | |
|---|---|
DigiKey Part Number | 1189-1227-ND |
Manufacturer | |
Manufacturer Product Number | 25PX47MEFCFA5X11 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PX47MEFCFA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 126 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PX47MEFC5X11 | Rubycon | 1.407 | 1189-1281-ND | 0,21000 € | Upgrade |
| 25PX47MEFCTA5X11 | Rubycon | 0 | 25PX47MEFCTA5X11-ND | 0,05189 € | Parametric Equivalent |
| 476KXM025M | CORNELL DUBILIER KNOWLES | 24.757 | 476KXM025M-ND | 0,22000 € | Direct |
| 517D476M025JA6AE3 | Vishay Sprague | 0 | 517D476M025JA6AE3-ND | 0,20957 € | Direct |
| ECA-1EHG470 | Panasonic Industry | 24.993 | P5539-ND | 0,26000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04584 € | 229,20 € |
| Unit Price without VAT: | 0,04584 € |
|---|---|
| Unit Price with VAT: | 0,05455 € |












