Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent

E36D451HPS472MED0M | |
|---|---|
DigiKey Part Number | E36D451HPS472MED0M-ND |
Manufacturer | |
Manufacturer Product Number | E36D451HPS472MED0M |
Description | CAP ALUM 4700UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 55.7mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12.13 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 16.982 A @ 3 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.125" (130.18mm) |
ESR (Equivalent Series Resistance) 55.7mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E37F451CPN472MEA5U | Chemi-Con | 0 | 565-E37F451CPN472MEA5U-ND | 55,40000 € | Direct |
| E37L451CPN472MEB7U | Chemi-Con | 0 | 565-E37L451CPN472MEB7U-ND | 48,78000 € | Direct |
| LNC2W472MSEH | Nichicon | 0 | 493-8801-ND | 81,09000 € | Direct |
| LNC2W472MSEHBB | Nichicon | 0 | LNC2W472MSEHBB-ND | 53,11333 € | Direct |
| LNC2W472MSEHBN | Nichicon | 0 | LNC2W472MSEHBN-ND | 53,11333 € | Direct |





