E37L451CPN472MEB7U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 28
Unit Price: 82,21000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 69,23000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 37,86188 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 37,86188 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 37,86188 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 37,86188 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 37,86188 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 47,63635 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 37,86188 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 47,63635 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 37,86188 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 37,86188 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 37,86188 €
Datasheet
4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 120Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E37L451CPN472MEB7U

DigiKey Part Number
565-E37L451CPN472MEB7U-ND
Manufacturer
Manufacturer Product Number
E37L451CPN472MEB7U
Description
CAP ALUM 4700UF 20% 450V SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 120Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
15.1 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
21.291 A @ 10 kHz
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.000" Dia (76.20mm)
Voltage - Rated
450 V
Height - Seated (Max)
4.646" (118.00mm)
ESR (Equivalent Series Resistance)
22mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS30A472NJ450KEMET28399-5638-ND82,21000 €Parametric Equivalent
ALS70A472NF500KEMET0399-14365-ND69,23000 €Parametric Equivalent
ALS70C472NF500KEMET0ALS70C472NF500-ND37,86188 €Parametric Equivalent
ALS70G472NF500KEMET0ALS70G472NF500-ND37,86188 €Parametric Equivalent
ALS70H472NF500KEMET0ALS70H472NF500-ND37,86188 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,78000 €48,78 €
1637,08875 €593,42 €
6433,79813 €2.163,08 €
11232,78045 €3.671,41 €
Manufacturers Standard Package
Unit Price without VAT:48,78000 €
Unit Price with VAT:58,04820 €