
CHEMI-MLCC-KIT | |
|---|---|
DigiKey Part Number | 565-CHEMI-MLCC-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CHEMI-MLCC-KIT |
Description | Ceramic MLCC kit |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1µF ~ 68µF 25V Surface Mount, MLCC 70 Pieces (14 Values - 5 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Chemi-Con | Voltage - Rated 25V |
Packaging Bulk | Tolerance ±10%, ±20% |
Part Status Discontinued at DigiKey | Quantity 70 Pieces (14 Values - 5 Each) |
Kit Type Ceramic | Packages Included 1206, 1210, 1812, 2220 (3216, 3225, 4532, 5750 Metric), SMD, J-Lead, Stacked SMD, 2 J-Lead |
Capacitance Range 1µF ~ 68µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,84000 € | 112,84 € |
| 10 | 97,98200 € | 979,82 € |
| Unit Price without VAT: | 112,84000 € |
|---|---|
| Unit Price with VAT: | 134,27960 € |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| KTJ250B686M55BFT00 | CAP CER 68UF 25V X7R SMD J-LEAD | 5 |
| KTF250B336K55NHT00 | CAP CER 33UF 25V X7R 2220 | 5 |
| KTF250S226K43NHT00 | CAP CER 22UF 25V X7S 1812 | 5 |
| KVF250L156K55NHT00 | CERAMIC CAP | 5 |


