
KTF250B336K55NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF250B336K55NHT00TR-ND - Tape & Reel (TR) 565-KTF250B336K55NHT00CT-ND - Cut Tape (CT) 565-KTF250B336K55NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF250B336K55NHT00 |
Description | CAP CER 33UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF250B336K55NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,35800 € | 13,58 € |
| 50 | 1,10560 € | 55,28 € |
| 100 | 1,02740 € | 102,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,86683 € | 693,46 € |
| 1.600 | 0,83099 € | 1.329,58 € |
| 2.400 | 0,81304 € | 1.951,30 € |
| 4.000 | 0,79315 € | 3.172,60 € |
| 5.600 | 0,78151 € | 4.376,46 € |
| 8.000 | 0,77032 € | 6.162,56 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


