Similar
Similar
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent

APXE100ARA331MH80G | |
|---|---|
DigiKey Part Number | 565-3204-2-ND - Tape & Reel (TR) 565-3204-1-ND - Cut Tape (CT) 565-3204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE100ARA331MH80G |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE100ARA331MH80G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.39 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance 330 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 19mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXA100ARA331MHC0G | Chemi-Con | 347 | 565-3070-1-ND | 2,15000 € | Similar |
| APXA100ARA331MJ80G | Chemi-Con | 830 | 565-3071-1-ND | 2,58000 € | Similar |
| PCJ1A331MCL1GS | Nichicon | 1.659 | 493-14054-1-ND | 1,72000 € | Direct |
| PCF1A331MCL1GS | Nichicon | 787 | 493-14001-1-ND | 1,62000 € | Similar |
| PCF1A331MCL4GS | Nichicon | 887 | 493-14002-1-ND | 1,62000 € | Similar |








