



PCJ1A331MCL1GS | |
|---|---|
DigiKey Part Number | 493-14054-2-ND - Tape & Reel (TR) 493-14054-1-ND - Cut Tape (CT) 493-14054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1A331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1A331MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.39 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,12400 € | 11,24 € |
| 50 | 0,87700 € | 43,85 € |
| 100 | 0,79880 € | 79,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,62786 € | 565,07 € |
| 1.800 | 0,59168 € | 1.065,02 € |
| 2.700 | 0,57343 € | 1.548,26 € |
| 4.500 | 0,55308 € | 2.488,86 € |
| 6.300 | 0,54113 € | 3.409,12 € |
| 9.000 | 0,52959 € | 4.766,31 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

