



PCF1A331MCL4GS | |
|---|---|
DigiKey Part Number | 493-14002-2-ND - Tape & Reel (TR) 493-14002-1-ND - Cut Tape (CT) 493-14002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A331MCL4GS |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A331MCL4GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,06000 € | 10,60 € |
| 50 | 0,82460 € | 41,23 € |
| 100 | 0,75030 € | 75,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,63705 € | 254,82 € |
| 800 | 0,59430 € | 475,44 € |
| 1.200 | 0,57273 € | 687,28 € |
| 2.000 | 0,54869 € | 1.097,38 € |
| 2.800 | 0,53456 € | 1.496,77 € |
| 4.000 | 0,52092 € | 2.083,68 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

